ITW Switches 48M Series Push Button Switch, Momentary, Threaded, 19.34 x 18.03 mm Cutout, SPST-NO-DB, IP67, 48 V
- RS Stock No.:
- 783-387
- Mfr. Part No.:
- 48M-110N
- Brand:
- ITW Switches
Subtotal (1 unit)*
£21.97
(exc. VAT)
£26.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 97 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.97 |
*price indicative
- RS Stock No.:
- 783-387
- Mfr. Part No.:
- 48M-110N
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Actuator Colour | Metallic | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 48M | |
| Panel Cutout Size | 19.34 x 18.03 mm | |
| Mount Type | Threaded | |
| Contact Configuration | SPST-NO-DB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Width | 21.7mm | |
| Switch Contact Current | 250mA | |
| Height | 21.7mm | |
| Length | 20.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Actuator Colour Metallic | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 48M | ||
Panel Cutout Size 19.34 x 18.03 mm | ||
Mount Type Threaded | ||
Contact Configuration SPST-NO-DB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Width 21.7mm | ||
Switch Contact Current 250mA | ||
Height 21.7mm | ||
Length 20.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The ITW Switches panel sealed metal electro-mechanical is built on the proven series 48 platform. These rugged switches come in stainless steel or chrome-plated housings with either momentary or maintained action and lighted or unlighted versions. The variety of options in this Compact package size makes the 48M Ideal for many applications.
Momentary or Maintained Action
Stainless Steel Housing
Centre Spot or Ring Illumination
Variety of LED colours
Electro-Mechanical
Panel Sealed to IP67
ROHS Compliant
Related links
- ITW Switches 48M Series Illuminated Push Button Switch Threaded SPST-NO-DB, Green
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, White
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 48M Series Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, Green
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, White
