Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5061
- Mfr. Part No.:
- 216636 M22-DH-S
- Brand:
- Eaton
Subtotal (1 unit)*
£9.40
(exc. VAT)
£11.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 83 unit(s) shipping from 11 May 2026
- Plus 26 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.40 |
*price indicative
- RS Stock No.:
- 847-5061
- Mfr. Part No.:
- 216636 M22-DH-S
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-78, CSA-C22.2 No. 14-05, CE, IEC/EN 60529, UL 508, IP65, IEC/EN 60947-5, IEC 60068-2-30, IEC 60068-2-27 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-78, CSA-C22.2 No. 14-05, CE, IEC/EN 60529, UL 508, IP65, IEC/EN 60947-5, IEC 60068-2-30, IEC 60068-2-27 | ||
Hazardous Area Certification No | ||
Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Black - 216636 M22-DH-S
This push button head is designed for reliable operation in demanding environments. With a cutout diameter of 22mm, it is ideal for various automation applications. The round plastic push button provides a momentary actuation style, making it perfect for situations that require quick interruptions in operations.
Features & Benefits
• IP67 rated push button ensures high resistance to dust and water
• Black push button actuator provides a sleek, professional appearance
• Durable push buttons for automation are built for long-lasting performance
• High-temperature push button switch operates effectively from -25°C to +70°C
• Easy installation with snap-lock contact blocks for efficient circuitry connections
• Momentary push button switch enhances user control in electrical systems
Applications
• Suitable for use in industrial control panels
• Ideal for machinery start and stop functions
• Utilised in emergency stop controls for automated systems
• Compatible with various electrical push button switch components
What materials are used in the construction of this push button?
It features a robust plastic construction, which is corrosion-resistant and suitable for rugged environments.
How does this push button ensure safety in high-temperature conditions?
This model can withstand temperatures between -25°C and +70°C, making it safe for use in diverse industrial settings.
Can the push button be customised for specific operational needs?
Yes, the design allows for laser engraving, enabling custom inscriptions for clear operational guidance.
What mounting options are available for this push button head?
The push button can be easily mounted in panels with a 22mm cutout, facilitating quick assembly in various control systems.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Black LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K


