Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 847-5045
- Distrelec Article No.:
- 136-30-988
- Mfr. Part No.:
- 286336 M22-D4-S-X7
- Brand:
- Eaton
Subtotal (1 unit)*
£52.70
(exc. VAT)
£63.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.70 |
*price indicative
- RS Stock No.:
- 847-5045
- Distrelec Article No.:
- 136-30-988
- Mfr. Part No.:
- 286336 M22-D4-S-X7
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Diameter | 55mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA-C22.2 No. 14-05, IEC/EN 60529, IEC 60068-2-30, CE, UL 508, IEC 60068-2-27, IEC/EN 60947-5, IP65, IEC 60068-2-78 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Diameter 55mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA-C22.2 No. 14-05, IEC/EN 60529, IEC 60068-2-30, CE, UL 508, IEC 60068-2-27, IEC/EN 60947-5, IP65, IEC 60068-2-78 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Head, 55m Diameter, Plastic Construction - RMQ Titan Series - 286336 M22-D4-S-X7
Take direct control of your equipment with this push button head from Eaton. It has four black buttons with up, down, left and right direction arrows on them, so is ideal for guiding and positioning machinery in settings like factories, engineering workshops and laboratories. The unit is made of plastic, meaning it's durable, chemical-resistant and can stand up to demanding industrial environments. To use it, simply combine it with a contact block from the RMQ Titan series (such as 810-3781)and install it into your control panel. Thanks to its standard 22mm cutout diameter, it's a breeze to set up.
Features & Benefits
• IP66 rating indicates protection against dust and high-pressure jets of water
• Titanium bezel is strong and rust-proof
• Operating temperature range between -25°C and +70°C makes it suitable for harsh conditions
• 55mm diameter doesn't take up much space on your panel
• 30g/11ms mechanical shock resistance means it handles high-vibration environments
What type of actuation does this button have?
It has momentary actuation, so each directional button will engage only while you're pressing it.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66 IP69K
- Eaton RMQ Titan M22 Series White 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67 IP66
- Eaton RMQ Titan M22 Series Black 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22.5 mm Cutout, IP66


