Eaton RMQ Titan M22 Series Green Illuminated Maintained Push Button Head, 22mm Cutout, IP69K
- RS Stock No.:
- 446-5322
- Mfr. Part No.:
- 78635808 M22-DRL-G+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
£23.39
(exc. VAT)
£28.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.39 |
*price indicative
- RS Stock No.:
- 446-5322
- Mfr. Part No.:
- 78635808 M22-DRL-G+M22-A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Illuminated | Yes | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Illuminated Yes | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Eaton Push Button Head, Round Shape, 29.7mm Diameter - RMQ Titan M22 Series - 78635808 M22-DRL-G+M22-A
Take immediate control over your system with this push button head from Eaton. Thanks to its maintained operating style, you only need to push the button once to put attached machinery to work. To switch off, simply press again. This method makes the component the ideal solution for lighting, HVAC systems and elevator controls where you want equipment to stay on for long periods. A mounting clamp is included so you can put the button straight to work without searching for extra parts.
Features & Benefits
• Performs reliably in operating temperatures between -25°C and +70°C
• Illuminated for fast identification in low light conditions
• Green lens commonly signals start/on function
• IP69K rating shows it's dust-tight and withstands high-pressure, high-temperature water jets
How much room do I need to install this push button head?
A small cutout diameter of just 22mm means this product slots neatly into crowded control panels.
What kind of profile does this device have?
It has a flat profile to ensure a snag-free setup and minimise accidental actuation.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green Illuminated Maintained Push Button IP67
- Eaton RMQ Titan M22 Series Yellow Illuminated Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Illuminated Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Illuminated Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Illuminated Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Illuminated Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Illuminated Maintained Push Button Head, 22.5mm Cutout
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP67


