Eaton RMQ Titan M22 Series White Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69
- RS Stock No.:
- 446-5316
- Mfr. Part No.:
- 78638516 M22-DG-X+M22-A+XD-B,G,R,S,W,Y
- Brand:
- Eaton
Subtotal (1 unit)*
£23.11
(exc. VAT)
£27.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 15 June 2026
- Plus 25 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.11 |
*price indicative
- RS Stock No.:
- 446-5316
- Mfr. Part No.:
- 78638516 M22-DG-X+M22-A+XD-B,G,R,S,W,Y
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69 | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA-C22.2 No. 14-05, UL 508, CE, IEC 60068-2-27, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69 | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA-C22.2 No. 14-05, UL 508, CE, IEC 60068-2-27, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Push Button Head, Integrated Guard Ring, IP69K Rating - RMQ-Titan / M22 Series - 220921 M22-DG-X
Switch on secure control for your equipment with this push button head from Eaton. A built-in guard ring covers the button's surface, so you can be confident that it's safe against bumps and jostling that could lead to accidental presses. A choice of coloured button covers comes as part of the package to help catch your eye and signal the button's purpose. You can put it to the test in steam-clean conditions, as its IP69K rating indicates it's fully protected against dust and pressurised hot water jets. This makes it a smart choice for demanding food production and chemical processing applications.
• Momentary actuation, so only works while you're pressing it, allowing close process control
• Durable titanium guard ring for effective impact protection
• Handles up to 3,600 operations an hour to suit demanding switching tasks
• Fits industry-standard 22mm diameter cutouts, so it's compatible with common control panels
How deep is the guard ring on this push button head?
This component's guard ring measures just 16.5mm, so you can be sure it won't get in your way.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Switch IP66 IP69
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69
- Eaton Button Plate for Use with M30C-FDR-X M22-DG-X M22 (S) -D-X
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Yellow LED IP67, IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69K


