Siemens SIRIUS ACT Series Blue Latching Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 193-4892
- Mfr. Part No.:
- 3SU1001-0AA50-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£11.24
(exc. VAT)
£13.49
(inc. VAT)
FREE delivery for orders over £60.00
- 28 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £11.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 193-4892
- Mfr. Part No.:
- 3SU1001-0AA50-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Head | |
| Series | SIRIUS ACT | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Marked | |
| Push Button Diameter | 29.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-27, EN 61373, IEC 60068-2-6 | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Head | ||
Series SIRIUS ACT | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Marked | ||
Push Button Diameter 29.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-27, EN 61373, IEC 60068-2-6 | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Siemens SIRIUS ACT Series Blue Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series Blue Latching Push Button Switch IP66 IP69K
- Siemens SIRIUS ACT Series Blue Latching Push Button Switch IP69K IP66
- Siemens SIRIUS ACT Series Blue Latching Push Button Switch IP69K IP66
- Siemens SIRIUS ACT Series Blue Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series Yellow Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series Red Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series White Latching Push Button Head IP66 IP69K
