Eaton RMQ Titan M22 Series White Momentary Push Button Head, 22 mm Cutout, IP67

Subtotal (1 unit)*

£12.42

(exc. VAT)

£14.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 11 May 2026
  • Plus 15 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.42

*price indicative

RS Stock No.:
141-7699
Mfr. Part No.:
216940 M22-DL-W-X0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67

Push Button Marking

O

Push Button Diameter

29.7mm

Body/Fixing Collar Included

No

Standards/Approvals

CSA-C22.2 No. 14-05, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508, CE, IEC 60068-2-27, IEC 60068-2-30

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Round Push Button Shape - 216940 M22-DL-W-X0


This illuminated push button head is a component designed for use within various control circuits. Featuring a white round push button with a 22mm diameter, it allows for momentary actuation. The product is IP67 rated, ensuring protection against dust and water when installed in appropriate settings. This push button is suitable for diverse industrial applications, addressing the need for reliable and responsive control solutions.

Features & Benefits


• Momentary actuation enhances user control in operations

• Illuminated design provides visibility in dim settings

• IP67 rating ensures water and dust resistance

• High temperature tolerance from -25°C to +70°C

• Compatible with SmartWire-DT connections for easy integration

• Flush design allows for seamless installation in control panels

Applications


• Utilised in automation control panels

• Ideal for machinery requiring momentary activation

• Suitable for environmental monitoring systems

• Employed in safety where visual feedback is crucial

• Designed for equipment operating in harsh conditions

What is the significance of the IP67 rating for this device?


The IP67 rating indicates that the device is completely protected against dust ingress and can withstand immersion in water up to 1 metre for 30 minutes. This makes it suitable for outdoor and industrial environments where exposure to moisture is common.

How does the illuminated feature benefit users in practical scenarios?


The illuminated feature allows for easy identification of the button, even in low-light conditions. This is particularly valuable in emergency situations or where quick responses are necessary during operational tasks.

What kind of connections can be used with this push button?


It can be connected using SmartWire-DT connections, allowing for efficient wiring in automation systems. This compatibility facilitates seamless integration into existing setups.

Is this push button suitable for use in extreme temperature conditions?


Yes, it is designed to operate effectively within a temperature range of -25°C to +70°C, making it suitable for various industrial applications where temperature fluctuations occur.

How quickly can the push button be actuated for optimal performance?


The device can handle an operating frequency of up to 3600 operations per hour, ensuring quick response times in processes that require immediate action.

Note

Eaton formerly known as Moeller

Related links