Siemens SIRIUS ACT Series White, Black Momentary Push Button Switch, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 135-5579
- Mfr. Part No.:
- 3SU1000-3AB61-0AK0
- Brand:
- Siemens
Subtotal (1 unit)*
£10.79
(exc. VAT)
£12.95
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 31 unit(s) shipping from 11 June 2026
- Plus 10 unit(s) shipping from 11 June 2026
Units | Per unit |
|---|---|
| 1 + | £10.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 135-5579
- Mfr. Part No.:
- 3SU1000-3AB61-0AK0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White, Black | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Style | Oval | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | I/O | |
| Push Button Diameter | 29.9mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60721, IEC 60068-2-6, IEC 60068-2-27, EN 61373 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour White, Black | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Style Oval | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking I/O | ||
Push Button Diameter 29.9mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60721, IEC 60068-2-6, IEC 60068-2-27, EN 61373 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
22 mm Twin Push Button Heads
Related links
- Siemens SIRIUS ACT Series White 22 mm Cutout IP67, IP66
- Siemens SIRIUS ACT Series White 22 mm Cutout IP69K, IP66
- Siemens SIRIUS ACT Series Green 22 mm Cutout IP67, IP66
- Siemens SIRIUS ACT Series Black 22 mm Cutout IP67, IP69K
- Siemens SIRIUS ACT Series White 22 mm Cutout IP66, IP67
- Siemens SIRIUS ACT Series Black Momentary Push Button Head IP69K IP66
- Siemens SIRIUS ACT Series Black Momentary Push Button Switch IP69K IP66
- Siemens SIRIUS ACT Series Red 22 mm Cutout IP69K, IP66
