Eaton RMQ Titan M22 Series White Momentary Push Button Switch, 22 mm Cutout, IP67
- RS Stock No.:
- 110-4511
- Mfr. Part No.:
- 216611 M22-D-W-X1
- Brand:
- Eaton
Subtotal (1 unit)*
£8.74
(exc. VAT)
£10.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.74 |
*price indicative
- RS Stock No.:
- 110-4511
- Mfr. Part No.:
- 216611 M22-D-W-X1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | I | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-30, CE, CSA-C22.2 No. 14-05, IEC 60068-2-78, IEC/EN 60947-5, UL 508, IEC/EN 60529, IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking I | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-30, CE, CSA-C22.2 No. 14-05, IEC 60068-2-78, IEC/EN 60947-5, UL 508, IEC/EN 60529, IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button, 5 N Actuating Force, 30x30x30mm - 216611 M22-D-W-X1
This push button features a minimum operating temperature of -25 °C and a maximum of +70 °C, ensuring resilience in diverse environments. It offers a mechanical lifespan of up to 5,000,000 operations, providing exceptional durability. Its compact dimensions of 30 x 30 x 30 millimetres make it versatile for various installations.
Features & Benefits
• IP67 rating protects against dust and water
• Momentary push button function enhances reliability
• Flat bezel design integrates seamlessly into control panels
• Inscribed marking improves user identification
Applications
• Control panels for automation processes
• Harsh industrial environments
• Machinery requiring momentary actuation
• Electrical installations needing moisture protection
Can it be easily integrated into existing systems?
Yes, it fits a standard 22mm cutout.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series White Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP67
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return IP66 IP69
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67


