Eaton RMQ Titan M22 Series White Momentary Push Button Switch, 22 mm Cutout, IP67

Subtotal (1 unit)*

£7.28

(exc. VAT)

£8.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 91 unit(s) shipping from 15 June 2026
  • Plus 5 unit(s) shipping from 15 June 2026
  • Plus 40 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.28

*price indicative

RS Stock No.:
110-4504
Distrelec Article No.:
136-22-552
Mfr. Part No.:
216592 M22-D-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67

Push Button Marking

Blank

Push Button Diameter

29.7mm

Body/Fixing Collar Included

No

Standards/Approvals

UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan Push Button, Round, Momentary Actuation - RMQ-Titan / M22 Series - 216592 M22-D-W


This round white push button from Eaton gives you immediate control of your machinery. It's a momentary spring-return type, so it automatically returns to the starting 'off' position, making it a good choice for situations where it isn't safe to leave the system running. The unit can be easily installed and then connected into your existing control panel setup with either conventional point-to-point wiring or with Eaton's SmartWire DT system. This system allows you to conveniently connect all the devices in your panel with a single continuous cable, cutting down on clutter.

Features & Benefits


• White and chrome design, commonly used to signify a stop-start button, is easy to identify

• IP67 and IP69K ratings mean it has complete protection against dust and is fully waterproof

• Wide operating temperature range from -25°C to +70°C for use in demanding conditions

• Compact cutout diameter of 22mm means the button fits into standard setups

When would I need a momentary button actuator?


Momentary buttons must be pressed continuously to activate a process. This means they're an effective option for processes where safety or precision are a priority.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy