TDK Surface Mount Pulse Transformer
- RS Stock No.:
- 165-3148
- Mfr. Part No.:
- ALT4532M-201-T001
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£1,150.00
(exc. VAT)
£1,380.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.575 | £1,150.00 |
*price indicative
- RS Stock No.:
- 165-3148
- Mfr. Part No.:
- ALT4532M-201-T001
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Insertion Loss | 1.5dB | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.5 x 3.2 x 2.9mm | |
| Depth | 2.9mm | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Insertion Loss 1.5dB | ||
Mounting Type Surface Mount | ||
Dimensions 4.5 x 3.2 x 2.9mm | ||
Depth 2.9mm | ||
Length 4.5mm | ||
Width 3.2mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
TDK Pulse Transformers, ALT Series
ALT3232 Series contains wound chip type pulse transformers developed for LANs
Compatible with 10BASE-T, 100BASE-TX, and 1000BASE-T
High-quality product that uses auto winding
Conforms to the RoHS Directive
Related links
- TDK Surface Pulse Transformer 1CT:1CT Turns Ratio
- TDK Surface Pulse Transformer
- Wurth Elektronik Surface Mount Pulse Transformer 2:1 Turns Ratio 0.03Ω Prim. Resistance
- Wurth Elektronik Surface Mount Pulse Transformer 3:1 Turns Ratio 0.185Ω Prim. Resistance
- Wurth Elektronik Surface Mount Pulse Transformer 1:1:1:1:1:1 Turns Ratio
- Bourns Surface Mount Pulse Transformer, 700μH Prim. Inductance
- EPCOS Surface Pulse Transformer 0.0423726851851852 Turns Ratio
- Wurth Elektronik Surface Pulse Transformer 1:10 Turns Ratio 0.22Ω Prim. Resistance
