Wurth Elektronik Surface Mount Pulse Transformer 3:1 Turns Ratio, 100μH Prim. Inductance, 0.185Ω Prim. Resistance
- RS Stock No.:
- 756-7434
- Mfr. Part No.:
- 750311424
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 756-7434
- Mfr. Part No.:
- 750311424
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 100µH | |
| Primary DC Resistance | 0.185Ω | |
| Secondary DC Resistance | 0.031Ω | |
| Turns Ratio | 3:1 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 1.5µH | |
| Dimensions | 17.75 x 13.46 x 12.7mm | |
| Depth | 12.7mm | |
| Length | 17.75mm | |
| Width | 13.46mm | |
| Maximum Temperature | +125°C | |
| Secondary Voltage Rating | 12 V, 8 V | |
| Minimum Temperature | -40°C | |
| Isolation Voltage | 2.5kV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 100µH | ||
Primary DC Resistance 0.185Ω | ||
Secondary DC Resistance 0.031Ω | ||
Turns Ratio 3:1 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 1.5µH | ||
Dimensions 17.75 x 13.46 x 12.7mm | ||
Depth 12.7mm | ||
Length 17.75mm | ||
Width 13.46mm | ||
Maximum Temperature +125°C | ||
Secondary Voltage Rating 12 V, 8 V | ||
Minimum Temperature -40°C | ||
Isolation Voltage 2.5kV | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik Surface Mount Pulse Transformer 2:1 Turns Ratio 0.03Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 3:1 Turns Ratio 0.175Ω Prim. Resistance
- Bourns Surface 700 μH Prim. Inductance, 0.5Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:3 Turns Ratio 0.02Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 3:1:1 Turns Ratio 1.6Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1.5:1 Turns Ratio 0.03Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:10 Turns Ratio 0.22Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1:1 Turns Ratio 1.1Ω Prim. Resistance

