Tesa White PTFE Tape, 66m x 25mm x 0.054mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-8584
Mfr. Part No.:
51108-00005-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

25mm

Thickness

0.054mm

Length

66m

Colour

White

RoHS Status: Not Applicable

The Tesa 51108 combines a polyester backing and a thermosetting adhesive to reach the optimal performance for high quality paint jobs. The temperature resistance and the high tensile strength of 51108 provide an ideal usage for two-tone painting on body, especially if long straight lines are required.

Tensile strength 47 N/cm
Adhesion to steel 3.3 N/cm
Elongation at break 120 %