EKMB1203112 Panasonic, EKMB1 Pyroelectric Infrared Sensor, 12m 2.3 V to 4 V 3-Pin TO-5
- RS Stock No.:
- 161-2231
- Mfr. Part No.:
- EKMB1203112
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 161-2231
- Mfr. Part No.:
- EKMB1203112
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Type | Pyroelectric Infrared Sensor | |
| Maximum Output Current | 100µA | |
| Sensing Distance | 12m | |
| Switching Mode | Digital | |
| Output Type | Digital | |
| Mounting Type | Through Hole | |
| Package Type | TO-5 | |
| Pin Count | 3 | |
| Maximum Supply Current | 2 μA | |
| Dimensions | 22 (Dia.) x 20.2mm | |
| Height | 20.2mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Series | EKMB1 | |
| Width | 22 (Dia.)mm | |
| Maximum Operating Supply Voltage | 4 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Type Pyroelectric Infrared Sensor | ||
Maximum Output Current 100µA | ||
Sensing Distance 12m | ||
Switching Mode Digital | ||
Output Type Digital | ||
Mounting Type Through Hole | ||
Package Type TO-5 | ||
Pin Count 3 | ||
Maximum Supply Current 2 μA | ||
Dimensions 22 (Dia.) x 20.2mm | ||
Height 20.2mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Supply Voltage 2.3 V | ||
Series EKMB1 | ||
Width 22 (Dia.)mm | ||
Maximum Operating Supply Voltage 4 V | ||
- COO (Country of Origin):
- JP
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
