Panasonic EKMB1 PIR Sensor 5 m 2.3 V 4 V 3 TO-5
- RS Stock No.:
- 161-2228
- Mfr. Part No.:
- EKMB1201111
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£29.16
(exc. VAT)
£34.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £29.16 |
| 5 - 9 | £28.28 |
| 10 - 24 | £27.44 |
| 25 - 49 | £26.63 |
| 50 + | £25.81 |
*price indicative
- RS Stock No.:
- 161-2228
- Mfr. Part No.:
- EKMB1201111
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
Related links
- Panasonic EKMB1 PIR Sensor 5 m 2.3 V 4 V 3 TO-5
- Panasonic EKMB1 PIR Sensor 12 m 2.3 V 4 V 3 TO-5
- Panasonic EKMB1 Proximity PIR Sensor 5 m 2.3 V 4 V 3 Module
- Panasonic EKMB (WL) PIR Sensor 5 m 2.3 V 4 V 3
- EKMB1205111 Panasonic 5m 2.3 V to 4 V 3-Pin
- EKMB1105111 Panasonic 5m 2.3 V to 4 V 3-Pin
- Panasonic EKMB1 PIR Sensor 5 m 3 V 6 V 3
- Panasonic EKMB (WL) PIR Sensor 7 m 2.3 V 4 V 3
