Panasonic EKMB1 PIR Sensor 5 m 2.3 V 4V 3 TO-5
- RS Stock No.:
- 161-2222
- Mfr. Part No.:
- EKMB1101111
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2222
- Mfr. Part No.:
- EKMB1101111
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
Related links
- Panasonic EKMB1 PIR Sensor 5 m 2.3 V 4V 3 TO-5
- Panasonic EKMB1 PIR Sensor 12 m 2.3 V 4V 3 TO-5
- Panasonic EKMB (WL) PIR Sensor 5 m 2.3 V 4V 3
- Panasonic EKMB1 Proximity PIR Sensor 5 m 2.3 V 4 V 3 Module
- Panasonic EKMB (WL) PIR Sensor 7 m 2.3 V 4V 3
- EKMB1205111 Panasonic 5m 2.3 V to 4 V 3-Pin
- Panasonic EKMB1 PIR Sensor 5 m 3 V 6V 3
- Panasonic EKMC (VZ) PIR Sensor 5 m 3 V 6V 3
