EKMB1305112K Panasonic, EKMB1 Pyroelectric Infrared Sensor, 5m 2.3 V to 4 V 3-Pin
- RS Stock No.:
- 161-2219
- Mfr. Part No.:
- EKMB1305112K
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 161-2219
- Mfr. Part No.:
- EKMB1305112K
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Type | Pyroelectric Infrared Sensor | |
| Maximum Output Current | 100µA | |
| Sensing Distance | 5m | |
| Switching Mode | Digital | |
| Output Type | Digital | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Supply Current | 6 μA | |
| Dimensions | 26 x 13.3 x 16.6mm | |
| Height | 16.6mm | |
| Length | 26mm | |
| Maximum Operating Supply Voltage | 4 V | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | 60 °C | |
| Series | EKMB1 | |
| Width | 13.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Type Pyroelectric Infrared Sensor | ||
Maximum Output Current 100µA | ||
Sensing Distance 5m | ||
Switching Mode Digital | ||
Output Type Digital | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Supply Current 6 μA | ||
Dimensions 26 x 13.3 x 16.6mm | ||
Height 16.6mm | ||
Length 26mm | ||
Maximum Operating Supply Voltage 4 V | ||
Minimum Operating Supply Voltage 2.3 V | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature 60 °C | ||
Series EKMB1 | ||
Width 13.3mm | ||
- COO (Country of Origin):
- JP
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
