Phoenix Contact 0800687 Printer Ribbon, 110 mm Width

Stock information currently inaccessible
RS Stock No.:
517-835
Mfr. Part No.:
0800687
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Printer Ribbon

Ribbon Length

50m

Ribbon Width

110mm

Material

Polyester

Standards/Approvals

EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact Thermotransfer ribbon, ideal for use with roll printers, is designed specifically to meet the needs of the TML, WML, EML, and PMM product ranges. Offering exceptional durability and print quality, it ensures professional-grade marking and labelling in diverse environments. With a length of 50 m and a width of 110 mm, this ribbon is perfectly suited for creating clear, sharp labels that withstand the rigors of daily use. The ribbon is crafted from polyester, providing excellent resistance to wear and tear, making it a reliable choice for various applications. This product maintains high performance even under a range of environmental conditions, reflecting its robustness and versatility. Designed for both operational efficiency and user-friendliness, it helps to streamline labelling tasks while maintaining the highest standards of quality.

Provides professional grade print results for clear durable labels

Designed for a range of labelling applications within the Phoenix Contact product line

Manufactured from high quality polyester which ensuring longevity and resilience

Compatible with multiple roll printers offering flexibility in use

Maintains excellent performance across varying environmental conditions

Lightweight making it easy to handle and install in printers

Recommended for dry and dark storage to preserve quality

Ideal for use in settings requiring precise identification and marking

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy