Phoenix Contact THERMOMARK-RIBBON 64-WMSU Black Printer Ribbon
- RS Stock No.:
- 517-697
- Mfr. Part No.:
- 0801360
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£153.95
(exc. VAT)
£184.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.95 |
*price indicative
- RS Stock No.:
- 517-697
- Mfr. Part No.:
- 0801360
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Compatible Printers | Roll Printer for Printing Product Group WMS and WMS-2 HF | |
| Product Type | Printer Ribbon | |
| Cartridge Model | THERMOMARK-RIBBON 64-WMSU | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EU RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Compatible Printers Roll Printer for Printing Product Group WMS and WMS-2 HF | ||
Product Type Printer Ribbon | ||
Cartridge Model THERMOMARK-RIBBON 64-WMSU | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EU RoHS, EU REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact ink ribbon is specifically designed for use with roll printers, making it an ideal choice for printing a variety of product groups including WMS and WMS-2 HF. Offering a generous length of 300 metres, it ensures that your printing needs are met with ease and efficiency. The ribbon boasts a width of 64 mm, providing ample coverage for clear and precise markings. Made from high-quality polyolefin-compatible ink coating, it delivers vibrant, durable prints in rich black. The recommended storage conditions of 23 °C and 50% humidity ensure that the ribbon remains effective for its 24-month shelf life, allowing for reliable performance whenever required. This product is not only versatile but also compliant with EU regulations, guaranteeing safety and quality for your documentation needs.
Designed for thermal transfer identification technology
Ideal for producing clear, long-lasting labels
Optimally crafted for use in a dry and dark environment
Manufactured to ensure compatibility with specific printer models
Commercially packaged to facilitate ease of handling and storage
Constructed to withstand recommended ambient conditions without damage
Offers a significant length per roll to minimise replacement frequency
Sustainably produced to comply with environmental standards
Related links
- Phoenix Contact THERMOMARK-RIBBON 110-WMSU Black Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110-EML-HT Black Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 64-WMSE Red Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110-WMSU WH White Printer Ribbon
- Phoenix Contact RIBBON 64-WMSU White Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 BU Blue Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 GN Green Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 RD Red Printer Ribbon
