Phoenix Contact THERMOMARK-RIBBON 110-WMSU Black Printer Ribbon
- RS Stock No.:
- 483-940
- Mfr. Part No.:
- 0801358
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£229.28
(exc. VAT)
£275.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.28 |
*price indicative
- RS Stock No.:
- 483-940
- Mfr. Part No.:
- 0801358
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Compatible Printers | WMS..., WMTB HF-HP, WMS-2 HF... | |
| Product Type | Printer Ribbon | |
| Cartridge Model | THERMOMARK-RIBBON 110-WMSU | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EU RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Compatible Printers WMS..., WMTB HF-HP, WMS-2 HF... | ||
Product Type Printer Ribbon | ||
Cartridge Model THERMOMARK-RIBBON 110-WMSU | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EU RoHS, EU REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact innovative ink ribbon is expertly designed for use with roll printers that cater to various product groups, ensuring high-quality thermal transfer applications. With a lengthy 300 m roll and a width of 110 mm, it delivers reliable performance and consistent results suitable for a range of labelling needs. The robust black polyolefin-compatible ink coating provides clear, durable prints, enhancing visibility and legibility for essential labelling tasks. Ideal for professionals seeking dependable marking solutions, this ink ribbon meets strict environmental compliance standards, contributing to sustainable operations. Its compact size and light weight make it easy to handle and store, promoting efficiency in any workspace. Experience unmatched quality and consistency with this essential printing accessory, tailored to streamline your labelling processes.
Designed specifically for roll printers, ensuring compatibility
Provides high-quality thermal transfer printing for lasting clarity
Lightweight design facilitates effortless handling and storage
Environmental compliance contributes to sustainable printing practices
Durable ink coating enhances visibility and legibility
Recommended storage conditions extend shelf life for optimal use
Related links
- Phoenix Contact THERMOMARK-RIBBON 110-WMSU WH White Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110-EML-HT Black Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 64-WMSU Black Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 BU Blue Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 GN Green Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 RD Red Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 64-WMSE Red Printer Ribbon
- Phoenix Contact TM-RIBBON 110-EX Black Printer Ribbon
