TE Connectivity D5100 Series Pressure Sensor, 0psi Min, 50psi Max, Current Output Output, Differential Reading
- RS Stock No.:
- 262-4564
- Mfr. Part No.:
- D5154-000005-050PD
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1,062.34
(exc. VAT)
£1,274.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1,062.34 |
| 5 + | £1,037.91 |
*price indicative
- RS Stock No.:
- 262-4564
- Mfr. Part No.:
- D5154-000005-050PD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 50psi | |
| Accuracy | 0.1 % | |
| Output Type | Current Output | |
| Process Connection | 1/4 in - 18 NPT Male | |
| Electrical Connection | Packard Connector | |
| Response Time | 0.1 ms | |
| Series | D5100 | |
| Supply Voltage | 9 → 30 V | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 50psi | ||
Accuracy 0.1 % | ||
Output Type Current Output | ||
Process Connection 1/4 in - 18 NPT Male | ||
Electrical Connection Packard Connector | ||
Response Time 0.1 ms | ||
Series D5100 | ||
Supply Voltage 9 → 30 V | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity amplified model of the D5100 series exceeds the latest heavy industrial CE requirements including surge protection and reverse polarity protection. This Pressure transducer is applicable for process controls, tank level measurement, filter performance monitoring, corrosive fluids, Gas Measurement Systems & flow measurements.
Excellent stability
Various output, pressure ports and electrical connections
Various output, pressure ports and electrical connections
Related links
- TE Connectivity D5100 Series Pressure Sensor 50psi Max Differential Reading
- TE Connectivity D5100 Series Pressure Sensor 5psi Max Differential Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 50psi Max Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 50psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 50psi Max Gauge Reading
- Banner BWA Series Gauge Pressure Sensor 50psi Max, Gauge Reading
- Honeywell Pressure Sensor 15psi Max Differential Reading
- Honeywell Pressure Sensor 30psi Max Differential Reading
