Banner BWA Series Gauge Pressure Sensor, 0psi Min, 50psi Max, Gauge Reading

Subtotal (1 unit)*

£318.44

(exc. VAT)

£382.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£318.44

*price indicative

RS Stock No.:
293-914
Mfr. Part No.:
BWA-PRESSURE-SENSOR-50
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

50psi

Accuracy

± 1.0 %

Series

BWA

COO (Country of Origin):
US
The Banner pressure sensor is a robust and reliable solution tailored for diverse industrial applications. Built with exceptional durability in mind, it withstands harsh environments while providing precise pressure measurements. Designed for functionality, the sensor features a 1/4"-18 NPT port connection, ensuring compatibility with various systems. The gauge model operates within a measurement range of 0–50 PSI, offering versatility for multiple monitoring scenarios. With an IP65 environmental rating, the pressure sensor is well-equipped to handle moisture and dust, making it ideal for demanding settings.

Offers a low current consumption of less than 3 mA for efficiency
Encased in an environmentally rated housing to protect from moisture and dust
Capable of withstanding pressures up to three times the rated range for added safety
Includes a comprehensive warranty ensuring peace of mind with your purchase

Related links