TE Connectivity D5100 Series Pressure Sensor, 0psi Min, 50psi Max, Current Output Output, Differential Reading

Subtotal (1 bag of 10 units)*

£8,557.82

(exc. VAT)

£10,269.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
10 +£855.782£8,557.82

*price indicative

RS Stock No.:
262-4562
Mfr. Part No.:
D5154-000005-050PD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

50psi

Accuracy

0.1 %

Output Type

Current Output

Process Connection

1/4 in - 18 NPT Male

Electrical Connection

Packard Connector

Response Time

0.1 ms

Series

D5100

Supply Voltage

9 → 30 V

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
The TE Connectivity amplified model of the D5100 series exceeds the latest heavy industrial CE requirements including surge protection and reverse polarity protection. This Pressure transducer is applicable for process controls, tank level measurement, filter performance monitoring, corrosive fluids, Gas Measurement Systems & flow measurements.

Excellent stability
Various output, pressure ports and electrical connections

Related links