TE Connectivity Pressure Sensor, 0psi Min, 3000psi Max, Voltage Output, Absolute, Gauge Reading

Bulk discount available

Subtotal (1 unit)*

£118.68

(exc. VAT)

£142.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£118.68
5 - 9£115.47
10 - 24£112.43
25 - 49£109.55
50 +£106.81

*price indicative

RS Stock No.:
221-7335
Mfr. Part No.:
89-03KA-0U
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

3000psi

Output Type

Voltage

Media Measured

Gas, Liquid Level

Supply Voltage

9.5 V

COO (Country of Origin):
CN
The TE Connectivity 89 uncompensated is a small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. The 89 uncompensated features 5/16-32 UNEF threads and can be welded in place. It can also be packaged in a variety of threaded fittings such as 1/4 and 1/8NPT, 1/4BSP as well as custom process fittings. Contact factory for threaded fitting options. The 89 uncompensated is designed for high pressure OEM applications where compatibility with corrosive media is required. The sensing package utilizes silicon oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element.

Weldable and Threaded Process Fittings
-40ºC to +125ºC Operating Temperature Range
±0.25% Pressure Non Linearity
Solid State Reliability

794

Related links