TE Connectivity MEAS 89 Series Pressure Sensor, Voltage Output, Absolute Reading
- RS Stock No.:
- 475-961
- Mfr. Part No.:
- 89-01KA-0U
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 475-961
- Mfr. Part No.:
- 89-01KA-0U
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Absolute | |
| Accuracy | ± 0.25 % | |
| Output Type | Voltage | |
| Series | MEAS 89 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Absolute | ||
Accuracy ± 0.25 % | ||
Output Type Voltage | ||
Series MEAS 89 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pressure Sensor is designed for precision in demanding conditions. With its absolute measurement style, this sensor ensures accurate readings across varying pressure levels, making it an essential component for industrial applications. Its media isolation capabilities, coupled with a robust construction of 316L stainless steel, guarantee reliability even in harsh environments. Ideal for integrating into automated systems, this sensor provides a mV output that translates to a straightforward electrical signal, optimised for seamless connectivity. The compact dimensions and lightweight design facilitate installation in space-constrained areas while maintaining high performance.
Media isolation ensures durability in harsh environments
Compact dimensions allow integration in tight spaces
Absolute pressure style delivers accurate and reliable readings
Low supply voltage requirements enhance compatibility with various systems
Weldable pressure sensor design simplifies installation
Non-linearity specification ensures high performance consistency
Compact dimensions allow integration in tight spaces
Absolute pressure style delivers accurate and reliable readings
Low supply voltage requirements enhance compatibility with various systems
Weldable pressure sensor design simplifies installation
Non-linearity specification ensures high performance consistency
Related links
- TE Connectivity Pressure Sensor 3000psi Max Absolute, Gauge Reading
- TE Connectivity 89 Series Pressure Sensor 10000psi Max, Absolute Reading
- TE Connectivity 89 Series Pressure Sensor 5000psi Max, Absolute Reading
- TE Connectivity MEAS 85 Series Series Pressure Sensor 100psi Max Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 100psi Max Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 500psi Max Absolute Reading
- TE Connectivity MEAS 82 Series Series Pressure Sensor 30psi Max Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
