Honeywell Pressure Sensor, 12bar Min, 50bar Max, Analogue Output, Absolute Reading
- RS Stock No.:
- 202-3533
- Mfr. Part No.:
- MIPAG1XX050BSAAX
- Brand:
- Honeywell
Discontinued
- RS Stock No.:
- 202-3533
- Mfr. Part No.:
- MIPAG1XX050BSAAX
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 12bar | |
| Maximum Pressure Reading | 50bar | |
| Accuracy | ±0.15 % | |
| Output Type | Analogue | |
| Media Measured | Liquid Level | |
| Process Connection | G1/4 | |
| Supply Voltage | 5 V dc | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 12bar | ||
Maximum Pressure Reading 50bar | ||
Accuracy ±0.15 % | ||
Output Type Analogue | ||
Media Measured Liquid Level | ||
Process Connection G1/4 | ||
Supply Voltage 5 V dc | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Honeywell MIP series media isolated pressure transducer. It is compact, stainless steel construction for use with a wide range of media including aggressive fluids and water. The sensor has rugged, stainless steel construction.
Operating temperature 40°C to 125°C
Long term stability
Radiated immunity
CE, RoHS, REACH compliant
Mis wiring protection
Long term stability
Radiated immunity
CE, RoHS, REACH compliant
Mis wiring protection
Related links
- Honeywell Pressure Sensor 1000psi Max Absolute Reading
- Honeywell Pressure Sensor 667psi Max Absolute Reading
- Honeywell Pressure Sensor 500psi Max Absolute Reading
- Honeywell Pressure Sensor 500psi Max Absolute Reading
- Honeywell PX3 Series Pressure Sensor 100psi Max Absolute Reading
- Honeywell PX3 Series Pressure Sensor 250psi Max Absolute Reading
- Honeywell MLH Series Pressure Sensor 500psi Max Absolute Reading
- Jumo 4ADS Series Pressure Switch 50bar Max Differential Reading
