Honeywell Gauge Pressure Sensor, 0psi Min, 150psi Max, Amplified Output, Relative Reading

Subtotal (1 tray of 10 units)*

£4,516.37

(exc. VAT)

£5,419.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 999,999,980 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 +£451.637£4,516.37

*price indicative

RS Stock No.:
177-5942
Mfr. Part No.:
40PC150G2A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

150psi

Accuracy

±0.2 %

Output Type

Amplified

Media Measured

Gas

Analogue Output

0.5 → 4.5 V

Electrical Connection

PCB

Response Time

1 ms

Maximum Current

10 mA

Supply Voltage

4.75 → 5.25 V dc

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Honeywell 40PC Series Amplified Pressure Sensors


Amplified pressure gauge sensor
Small 6-pin DIL package requires minimal PCB space
Fully signal conditioned monolithic design
Silicon piezo-resistive measurement technology
Port designed for O-ring interface
Excellent media compatibility
Accuracy of 0.2%
Media: Air, dry gases
Operating temp. -45°C → +125°C

Note

Not suitable for direct connection to tubing or pipes


Pressure Sensors, Honeywell

Related links