TE Connectivity MS580305BA01-00 Barometric Pressure SensorSurface 830 bar
- RS Stock No.:
- 893-7219
- Mfr. Part No.:
- MS580305BA01-00
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£30.76
(exc. VAT)
£36.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £30.76 |
| 5 - 9 | £29.96 |
| 10 - 24 | £29.19 |
| 25 + | £28.48 |
*price indicative
- RS Stock No.:
- 893-7219
- Mfr. Part No.:
- MS580305BA01-00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 30bar | |
| Product Type | Barometric Pressure Sensor | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 5 bar | |
| Accuracy | ±2.5 mbar | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Height | 5mm | |
| Length | 3mm | |
| Series | MS580305BA01-00 | |
| Standards/Approvals | No | |
| Maximum Output Voltage | 3.6V | |
| Minimum Operating Pressure | 0bar | |
| Minimum Output Voltage | 0V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 30bar | ||
Product Type Barometric Pressure Sensor | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 5 bar | ||
Accuracy ±2.5 mbar | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Height 5mm | ||
Length 3mm | ||
Series MS580305BA01-00 | ||
Standards/Approvals No | ||
Maximum Output Voltage 3.6V | ||
Minimum Operating Pressure 0bar | ||
Minimum Output Voltage 0V | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
TE Connectivity MS5803/MS5805 Miniature Presssure Sensor Modules
TE Connectivitys MEAS MS5803/MS5805 series of pressure sensor modules combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients and a high linearity pressure sensor. These altimeters enable users to optimise for current consumption and conversion speed whilst providing different operation modes and a precise digital 24-bit pressure and temperature value.
Suitable applications include variometers, mobile altimeter/depth measurement systems, adventure or multi-mode watches, bike computers, dataloggers and diving computers.
Can be interfaced to any microcontroller
I2C and SPI Interface
Integrated digital pressure sensor
Very low hysteresis
High stability of pressure and temperature signal
No external components
Can be hermetically sealed for outdoor devices
Some modules are protected against water with gel and an antimagnetic stainless steel cap
Related links
- TE Connectivity Barometric Pressure SensorSurface 830 bar
- TE Connectivity MS580314BA01-00 Barometric Pressure SensorSurface 830 bar
- TE Connectivity MS580330BA01-00 Barometric Pressure SensorSurface 850 bar
- TE Connectivity MS580302BA01-00 Barometric Pressure SensorSurface 8 QFN
- TE Connectivity Barometric Pressure SensorSurface 8 QFN
- TE Connectivity Barometric Pressure SensorSurface 850 bar
- TE Connectivity MS560702BA03-50 Barometric Pressure SensorSurface 8 QFN
- Infineon Barometric Pressure SensorSurface 8 DSOF
