TE Connectivity Absolute Pressure Sensor, 15psi Operating Max, Surface Mount, 45psi Overload Max
- RS Stock No.:
- 893-7216
- Mfr. Part No.:
- 86-015G-RT
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-7216
- Mfr. Part No.:
- 86-015G-RT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Absolute Pressure Sensors | |
| Maximum Overload Pressure | 45psi | |
| Mounting Type | Surface Mount | |
| Dimensions | 15.825 x 11.4mm | |
| Maximum Operating Pressure | 15psi | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 0.1 V | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0 mV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Absolute Pressure Sensors | ||
Maximum Overload Pressure 45psi | ||
Mounting Type Surface Mount | ||
Dimensions 15.825 x 11.4mm | ||
Maximum Operating Pressure 15psi | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 0.1 V | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0 mV | ||
