TE Connectivity MS580330BA01-00 Barometric Pressure SensorSurface 850 bar

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£39.55

(exc. VAT)

£47.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£39.55
5 - 9£38.51
10 - 24£37.52
25 +£36.60

*price indicative

Packaging Options:
RS Stock No.:
893-7199
Mfr. Part No.:
MS580330BA01-00
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Absolute Pressure Sensor

Product Type

Barometric Pressure Sensor

Maximum Overload Pressure

50bar

Mount Type

Surface

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Operating Pressure

30 bar

Accuracy

±50 mbar

Maximum Supply Voltage

3.6V

Maximum Operating Temperature

85°C

Height

6.2mm

Maximum Output Voltage

3.6V

Series

MS580330BA01-00

Standards/Approvals

No

Length

6.4mm

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-40°C

Automotive Standard

No

Minimum Output Voltage

0V

TE Connectivity MS5803/MS5805 Miniature Presssure Sensor Modules


TE Connectivity’s MEAS MS5803/MS5805 series of pressure sensor modules combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients and a high linearity pressure sensor. These altimeters enable users to optimise for current consumption and conversion speed whilst providing different operation modes and a precise digital 24-bit pressure and temperature value.

Suitable applications include variometers, mobile altimeter/depth measurement systems, adventure or multi-mode watches, bike computers, dataloggers and diving computers.

Can be interfaced to any microcontroller

I2C and SPI Interface

Integrated digital pressure sensor

Very low hysteresis

High stability of pressure and temperature signal

No external components

Can be hermetically sealed for outdoor devices

Some modules are protected against water with gel and an antimagnetic stainless steel cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy