TE Connectivity 20008669-50 Absolute Pressure SensorSurface 4 SMT
- RS Stock No.:
- 230-5594
- Mfr. Part No.:
- 20008669-50
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.50
(exc. VAT)
£7.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 281 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.50 |
| 10 - 99 | £4.91 |
| 100 - 499 | £4.78 |
| 500 - 999 | £4.65 |
| 1000 + | £4.54 |
*price indicative
- RS Stock No.:
- 230-5594
- Mfr. Part No.:
- 20008669-50
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 10bar | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Operating Pressure | 1200 mbar | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±4 mbar | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Height | 3.3mm | |
| Series | MS5839-02BA | |
| Minimum Operating Pressure | 300mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 10bar | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 4 | ||
Minimum Supply Voltage 1.5V | ||
Maximum Operating Pressure 1200 mbar | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±4 mbar | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Height 3.3mm | ||
Series MS5839-02BA | ||
Minimum Operating Pressure 300mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The TE Connectivity sensor offers advanced water resistance, chlorine resistance, shielding, low power consumption and digital interconnectivity in an ultra-compact, low profile package. The board level design delivers sensing accuracy for both pressure (±0.5mbar) and temperature (±2ºC) measurements.
Ceramic and metal package of 3.3 x 3.3 x 2.75mm
High resolution module of 13 cm
Low power of 0.6 μA
Integrated digital pressure sensor
Operating range of 300 to 1,200 mbar, -20 to +85 °C
I2C interface
No external components
Water resistant sealing with 1.8 x 0.8mm O-ring
Shielded metal lid
Output/Span 24 bit ADC
Related links
- TE Connectivity Absolute Pressure SensorSurface 4 SMT
- TE Connectivity Absolute Pressure SensorSurface 4 Surface Mount
- TE Connectivity 20000979-00 Absolute Pressure SensorSurface 4 Surface Mount
- Honeywell 24PC05SMT Low Pressure SensorSurface 4 SMT
- TE Connectivity 20000980-00 Pressure SensorSurface 4 SMT
- Honeywell 24PC01SMT Miniature SMT Low Pressure SensorSurface 4 SMT
- TE Connectivity Pressure SensorSurface 4 SMT
- Honeywell Absolute Pressure SensorSurface 8 SMT
