Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- RS Stock No.:
- 226-9682
- Distrelec Article No.:
- 304-58-836
- Mfr. Part No.:
- HSCMRRD006MG2A3
- Brand:
- Honeywell
Subtotal (1 box of 50 units)*
£1,101.10
(exc. VAT)
£1,321.30
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £22.022 | £1,101.10 |
*price indicative
- RS Stock No.:
- 226-9682
- Distrelec Article No.:
- 304-58-836
- Mfr. Part No.:
- HSCMRRD006MG2A3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 67.5kPa | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.6 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Series | HSC | |
| Minimum Operating Pressure | 0mbar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 67.5kPa | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.6 kPa | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Series HSC | ||
Minimum Operating Pressure 0mbar | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
The Honeywell HSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.
Promotes system reliability and reduces potential system downtime
Allows ultra low pressure sensors to be used continuously well above the calibrated pressure range
Detects most internal failures including burst sensors
Enables extended battery life
Related links
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRD006MG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV100MD2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMAND001BAAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV100MGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRN005PDAA3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRN060MDSA5 Piezoresistive Pressure SensorSurface 8 SMT
