TE Connectivity Pressure Transducer, 206.843kPa Operating Max, Surface Mount, 14-Pin, 413.685kPa Overload Max, SOIC

Stock information currently inaccessible
RS Stock No.:
221-7330
Mfr. Part No.:
5525DSO-DB001DS
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Overload Pressure

413.685kPa

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Operating Pressure

206.843kPa

COO (Country of Origin):
CN
The TE Connectivity MS5525DSO is a new generation of Digital Small Outline pressure sensors from MEAS with SPI and I2C bus interface designed for high volume OEM users. It provides a 24-bit digital pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. The MS5525DSO can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in the device. This new sensor module generation is based on leading MEMS technology and latest benefits from TE proven experience and know-how in high volume manufacturing of pressure modules, which have been widely used for over a decade.

Small Outline IC Package
Integrated Digital Pressure Sensor
Ultra-low power 24-bit ADC with internal factory calibrated coefficients
Fast Conversion Down to 1 ms
I2C and SPI Interface

915

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy