Honeywell HSCMANV001BA2A3 Absolute Pressure SensorSurface 8 SMT

Subtotal (1 box of 50 units)*

£1,326.90

(exc. VAT)

£1,592.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£26.538£1,326.90

*price indicative

RS Stock No.:
214-1461
Mfr. Part No.:
HSCMANV001BA2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Absolute Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

2bar

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

1 bar

Accuracy

±0.25 %

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Series

HSC

Standards/Approvals

No

Height

13.75mm

Length

10mm

Minimum Operating Pressure

0mbar

Minimum Operating Temperature

-20°C

Automotive Standard

No

The Honeywell HSC Series TruStability Pressure Sensor, with SMT package, AN pressure port and 1 bar pressure range, is a piezoresistive silicon pressure sensor offering I2C compatible output type.

REACH and RoHS compliant.

Liquid media option.

Small size.

Related links