Honeywell SSCDANV015PGSA3 Gauge Pressure SensorSurface 8 DIP
- RS Stock No.:
- 211-9943
- Mfr. Part No.:
- SSCDANV015PGSA3
- Brand:
- Honeywell
Subtotal (1 unit)*
£30.45
(exc. VAT)
£36.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 62 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.45 |
*price indicative
- RS Stock No.:
- 211-9943
- Mfr. Part No.:
- SSCDANV015PGSA3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Gauge Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 207kPa | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Gauge Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 207kPa | ||
Mount Type Surface | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
The Honeywell TruStability Standard Accuracy Silicon Ceramic (SSC) Series is a piezo resistive silicon pressure sensor offering a ratio metric analogue or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analogue and 2 kHz for digital.
Stability and reliability
Industry-leading accuracy of ±0.25 %FSS BFSL
Port and housing options simplify integration
Wide pressure range, from ±1.6 mbar to ±10 bar | ±160 Pa to ±1 MPa | ±0.5 inH2O to ±150 psi
Small package size
Extremely low power consumption
Related links
- Honeywell Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDLNN060MGAA5 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDANN001BG2A5 Gauge Pressure SensorSurface 8 DIP
- Honeywell SSCDANN015PG2A3 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDRRV001PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDANN001BA2A3 Absolute Pressure SensorSurface 8 DIP
- Honeywell HSCDRNN1.6BASA3 Absolute Pressure SensorSurface 8 DIP
- Honeywell SSCDANV015PAAA5 Absolute Pressure SensorSurface 8 DIP
