Honeywell HSCDRRV001PGSA3 Gauge Pressure SensorSurface 8 DIP
- RS Stock No.:
- 211-9928
- Mfr. Part No.:
- HSCDRRV001PGSA3
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£35.69
(exc. VAT)
£42.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £35.69 |
| 10 - 24 | £34.62 |
| 25 - 49 | £32.83 |
| 50 - 99 | £31.05 |
| 100 + | £29.27 |
*price indicative
- RS Stock No.:
- 211-9928
- Mfr. Part No.:
- HSCDRRV001PGSA3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 69kPa | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6.89 kPa | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Series | HSC | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 69kPa | ||
Mount Type Surface | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6.89 kPa | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Series HSC | ||
Standards/Approvals No | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
The Honeywell TruStability High Accuracy Silicon Ceramic (HSC) Series is a piezo resistive silicon pressure sensor offering a ratio metric analogue or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analogue and 2 kHz for digital.
Stability and reliability
Industry-leading accuracy of ±0.25 %FSS BFSL
Port and housing options simplify integration
Wide pressure range, from ±1.6 mbar to ±10 bar | ±160 Pa to ±1 MPa | ±0.5 inH2 O to ±150 psi
Small package size
Extremely low power consumption
Related links
- Honeywell Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDLNN060MGAA5 Gauge Pressure SensorSurface 8 DIP
- Honeywell SSCDANN015PG2A3 Gauge Pressure SensorSurface 8 DIP
- Honeywell SSCDANV015PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDANN001BG2A5 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDANN001BA2A3 Absolute Pressure SensorSurface 8 DIP
- Honeywell HSCDRNN1.6BASA3 Absolute Pressure SensorSurface 8 DIP
- Honeywell SSCDANV015PAAA5 Absolute Pressure SensorSurface 8 DIP
