Honeywell HSCDANN001BA2A3 Absolute Pressure SensorSurface 8 DIP
- RS Stock No.:
- 211-9915
- Mfr. Part No.:
- HSCDANN001BA2A3
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£38.98
(exc. VAT)
£46.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 84 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £38.98 |
| 5 - 9 | £37.85 |
| 10 - 24 | £36.88 |
| 25 - 39 | £35.90 |
| 40 + | £35.00 |
*price indicative
- RS Stock No.:
- 211-9915
- Mfr. Part No.:
- HSCDANN001BA2A3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 200kPa | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 100 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Series | HSC | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 0bar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 200kPa | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 100 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Series HSC | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 0bar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
The Honeywell TruStability High Accuracy Silicon Ceramic (HSC) Series is a piezo resistive silicon pressure sensor offering a ratio metric analogue or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analogue and 2 kHz for digital.
Stability and reliability
Industry-leading accuracy of ±0.25 %FSS BFSL
Port and housing options simplify integration
Wide pressure range, from ±1.6 mbar to ±10 bar | ±160 Pa to ±1 MPa | ±0.5 inH2 O to ±150 psi
Small package size
Extremely low power consumption
Related links
- Honeywell Absolute Pressure SensorSurface 8 DIP
- Honeywell SSCDANV015PAAA5 Absolute Pressure SensorSurface 8 DIP
- Honeywell HSCDRNN1.6BASA3 Absolute Pressure SensorSurface 8 DIP
- Honeywell HSCDLNN060MGAA5 Gauge Pressure SensorSurface 8 DIP
- Honeywell SSCDANV015PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDANN001BG2A5 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDRRN010MDAA3 Differential Pressure SensorSurface 8 DIP
- Honeywell HSCDRRN100MDSA3 Differential Pressure SensorSurface 8 DIP
