Honeywell Differential Pressure SensorSurface 6 SMT
- RS Stock No.:
- 203-6351
- Mfr. Part No.:
- HSCMRRD005NDAA5
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£31.91
(exc. VAT)
£38.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 85 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £31.91 |
| 10 - 24 | £31.05 |
| 25 - 49 | £30.22 |
| 50 - 74 | £29.45 |
| 75 + | £28.72 |
*price indicative
- RS Stock No.:
- 203-6351
- Mfr. Part No.:
- HSCMRRD005NDAA5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 2068kPa | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 34.5 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Series | HSC | |
| Height | 13.75mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | -5in/H2O | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 2068kPa | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 34.5 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Series HSC | ||
Height 13.75mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Minimum Operating Pressure -5in/H2O | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The Honeywell TruStability HSC series basic board mount pressure sensor is featured with high accuracy silicon ceramic. It is a piezo resistive silicon pressure sensors which offers a ratiometric analogy or digital output for reading pressure over the specified full scale pressure span and temperature range.
Stability and reliability
Industry-leading accuracy of ±0.25 %FSS BFSL
Port and housing options simplify integration
Wide pressure range
Small package size
Extremely low power consumption
Related links
- Honeywell HSCMRRD005NDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV001PDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRN005NDSA3XX Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRN005PD2A3 Differential Pressure SensorSurface 6 SMT
- Honeywell ABP2MDAN004ND2B3XX Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV001PD2A3 Differential Pressure SensorSurface 6 SMT
- Honeywell HSCMRRD005ND2A3 Differential Pressure SensorSurface 6 SMT
