TE Connectivity 20000980-00 Pressure SensorSurface 4 SMT
- RS Stock No.:
- 193-3493P
- Mfr. Part No.:
- 20000980-00
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£474.00
(exc. VAT)
£569.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,117 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 499 | £4.74 |
| 500 - 999 | £4.63 |
| 1000 + | £4.50 |
*price indicative
- RS Stock No.:
- 193-3493P
- Mfr. Part No.:
- 20000980-00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pressure Sensor | |
| Sensor Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 10bar | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Operating Pressure | 1200 mbar | |
| Accuracy | ±2 mbar | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO 22810, JEDEC JESD78 | |
| Length | 3.3mm | |
| Series | MS5840 | |
| Height | 1.7mm | |
| Minimum Operating Pressure | 300mbar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pressure Sensor | ||
Sensor Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 10bar | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 4 | ||
Minimum Supply Voltage 1.5V | ||
Maximum Operating Pressure 1200 mbar | ||
Accuracy ±2 mbar | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO 22810, JEDEC JESD78 | ||
Length 3.3mm | ||
Series MS5840 | ||
Height 1.7mm | ||
Minimum Operating Pressure 300mbar | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CH
The MS5840 is an ultra-compact micro altimeter. It is optimized for altimeter and barometer applications. The altitude resolution at sea level is 13 cm of air.
Ceramic - metal package, 3.3 x 3.3 x 1.7mm
High-resolution module, 13 cm
Supply voltage: 1.5 to 3.6 V
Fast conversion down to 0.5 ms
Low power, 0.6 μA (standby ≤ 0.1 μA at 25°C)
Integrated digital pressure sensor (24 bit ΔΣ ADC)
Operating range: 300 to 1200 mbar, -20 to +85 °C
I2C interface
No external components (internal oscillator)
Protected against direct sunlight
Lid connected to ground option
APPLICATIONS
Adventure or multi-mode watches
Mobile water depth measurement systems
