TE Connectivity Barometric Pressure SensorSurface 8 QFN

Subtotal (1 reel of 3600 units)*

£25,246.80

(exc. VAT)

£30,297.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3600 +£7.013£25,246.80

*price indicative

RS Stock No.:
170-4362
Mfr. Part No.:
MS560702BA03-50
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Absolute Pressure Sensor

Maximum Overload Pressure

6bar

Product Type

Barometric Pressure Sensor

Mount Type

Surface

Package Type

QFN

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Operating Pressure

1200 mbar

Maximum Supply Voltage

3.6V

Accuracy

±1.5 mbar

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

0.95mm

Length

3mm

Series

MS560702BA03-50

Maximum Output Voltage

3.6V

Minimum Operating Pressure

10mbar

Minimum Output Voltage

0V

Automotive Standard

No

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

TE Connectivity MS56 Barometric Pressure Sensors


The TE Connectivity MS5607-02BA03 high-resolution barometric pressure sensors combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. They have a high linearity pressure sensor. These barometric pressure sensors enable optimised current consumption and conversion speed, while providing different operation modes and a precise digital 24-bit pressure and temperature value. The Compact size of these barometric pressure sensors optimises them for integration in mobile devices. With a high-resolution temperature output, this sensor allows for the implementation of an altimeter/thermometer function without any additional sensor.

• Can be interfaced to any microcontroller

• No need to programme internal registers in the device

• I2C and SPI Interface

• QFN package

• Integrated digital pressure sensor

• Very low hysteresis

• High stability of pressure and temperature signal

• No external components (internal oscillator)

Applications


• Altimeters

• Bike computers

• Mobile altimeters

• Barometer systems

• Data loggers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy