TE Connectivity 4525-DS5A001DP Differential Pressure SensorPCB 8 Dual Sideport
- RS Stock No.:
- 146-8189
- Mfr. Part No.:
- 4525-DS5A001DP
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 146-8189
- Mfr. Part No.:
- 4525-DS5A001DP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 300psi | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Maximum Operating Pressure | 30 psi | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Differential Pressure Sensor | ||
Maximum Overload Pressure 300psi | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Maximum Operating Pressure 30 psi | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The MS4525 is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements. The MS4525 is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0% over the compensated range. The sensor operates from single supply of either 3.3 or 5.0VDC and requires a single external component for proper operation.
PCB Mounted Pressure Transducers
Amplified Ratiometric Analog Output
Differential, Gage, Absolute, Compound, & Vacuum
Temperature Compensated
3.3 or 5.0 VDC Supply Voltage
PSI Pressure Ranges
PCB Mountable
High Level Analog Output
Barbed Pressure Ports
