Cordless Dremel 10.8V Li-Ion
- RS Stock No.:
- 625-4449
- Mfr. Part No.:
- 8000-60
- Brand:
- Dremel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 625-4449
- Mfr. Part No.:
- 8000-60
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Voltage Rating | 10.8V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Charge Time | 3h | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Voltage Rating 10.8V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Charge Time 3h | ||
