TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 909-7987
- Distrelec Article No.:
- 302-21-264
- Mfr. Part No.:
- 5-1393788-5
- Brand:
- TE Connectivity
Image representative of range
- RS Stock No.:
- 909-7987
- Distrelec Article No.:
- 302-21-264
- Mfr. Part No.:
- 5-1393788-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Series | P2 | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Length | 14.5mm | |
| Coil Resistance | 178 Ω | |
| Coil Power | 140mW | |
| Contact Material | Silver Alloy | |
| Standards Met | cULus | |
| Height | 10.4mm | |
| Life | 100000000 (Mechanical) Operations, 50000000 (Electrical) Operations | |
| Depth | 7.2mm | |
| Isolation Coil To Contact | 1.5kV rms | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 62.5VA | |
| Maximum Switching Power DC | 60 W | |
| Application | Communications Equipment, Consumer Electronics, HiFi, Line Card Applications, Measurement & Control Equipment, Medical Equipment, Office & Business Equipment, PABX, Set Top Boxes, Voice Over IP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Series P2 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Length 14.5mm | ||
Coil Resistance 178 Ω | ||
Coil Power 140mW | ||
Contact Material Silver Alloy | ||
Standards Met cULus | ||
Height 10.4mm | ||
Life 100000000 (Mechanical) Operations, 50000000 (Electrical) Operations | ||
Depth 7.2mm | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 62.5VA | ||
Maximum Switching Power DC 60 W | ||
Application Communications Equipment, Consumer Electronics, HiFi, Line Card Applications, Measurement & Control Equipment, Medical Equipment, Office & Business Equipment, PABX, Set Top Boxes, Voice Over IP | ||
- COO (Country of Origin):
- CZ
W11 Series
Related links
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Non-Latching Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
