TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 909-7911
- Mfr. Part No.:
- 2-1419129-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£5.27
(exc. VAT)
£6.325
(inc. VAT)
FREE delivery for orders over £50.00
- 20 unit(s) ready to ship
- Plus 1,030 unit(s) shipping from 11 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.054 | £5.27 |
*price indicative
- RS Stock No.:
- 909-7911
- Mfr. Part No.:
- 2-1419129-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | OJ | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 277V | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 18.2mm | |
| Coil Resistance | 720Ω | |
| Coil Power | 200mW | |
| Standards Met | CQC, cULus, VDE | |
| Contact Material | Silver Alloy | |
| Height | 14.7mm | |
| Life | 100000 (Electrical) Operations, 100000000 (Mechanical) Operations | |
| Isolation Coil To Contact | 4kVrms | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| Depth | 10.2mm | |
| Application | Appliances, HVAC, Industrial Controls | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
Latching No | ||
Series OJ | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 30V dc | ||
Length 18.2mm | ||
Coil Resistance 720Ω | ||
Coil Power 200mW | ||
Standards Met CQC, cULus, VDE | ||
Contact Material Silver Alloy | ||
Height 14.7mm | ||
Life 100000 (Electrical) Operations, 100000000 (Mechanical) Operations | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
Depth 10.2mm | ||
Application Appliances, HVAC, Industrial Controls | ||
- COO (Country of Origin):
- CN
OJ / OJE Series
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm
Related links
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Mount 12V dc Coil SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
