Panasonic Power Relay, 12V dc Coil, 30A Switching Current
- RS Stock No.:
- 871-8204
- Mfr. Part No.:
- DK2A-12V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-8204
- Mfr. Part No.:
- DK2A-12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Switching Current | 30A | |
Latching | No | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Switching Current 30A | ||
Latching No | ||
- COO (Country of Origin):
- TH
DK Series Relay
These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.
Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
UL, CSA, TÜV