TE Connectivity Power Relay, 24V dc Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 863-9915
- Distrelec Article No.:
- 302-22-543
- Mfr. Part No.:
- PT580024
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£12.31
(exc. VAT)
£14.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £12.31 |
| 25 - 99 | £11.15 |
| 100 - 249 | £10.78 |
| 250 + | £10.50 |
*price indicative
- RS Stock No.:
- 863-9915
- Distrelec Article No.:
- 302-22-543
- Mfr. Part No.:
- PT580024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | PT | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching AC Voltage | 240V ac | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 777Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 741mW | |
| Width | 22.5mm | |
| Standards/Approvals | cULus, VDE | |
| Length | 28mm | |
| Height | 29mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series PT | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching AC Voltage 240V ac | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 777Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 741mW | ||
Width 22.5mm | ||
Standards/Approvals cULus, VDE | ||
Length 28mm | ||
Height 29mm | ||
Contact Material Silver Alloy | ||
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10
Related links
- TE Connectivity Power Relay 6 A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6 A Switching Current, 4PDT
- TE Connectivity Power Relay 3 A Switching Current, 4PDT
- TE Connectivity Power Relay 5 A Switching Current, 4PDT
- TE Connectivity Power Relay 6 A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6 A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6 A Switching Current, 4PDT
- TE Connectivity Power Relay 5 A Switching Current, 4PDT
