TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 863-9861
- Mfr. Part No.:
- ORWH-SH-112HM3F,000
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-9861
- Mfr. Part No.:
- ORWH-SH-112HM3F,000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 1 | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 277V | |
Maximum Switching Voltage DC | 28V | |
Length | 19mm | |
Coil Resistance | 400 Ω | |
Coil Power | 360mW | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +70°C | |
Isolation Coil To Contact | 1.5kV rms | |
Life | 10000000 (Mechanical) Operations, 50000 (Electrical) Operations | |
Height | 15.8mm | |
Contact Material | Silver Alloy | |
Depth | 15.5mm | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 28V | ||
Length 19mm | ||
Coil Resistance 400 Ω | ||
Coil Power 360mW | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 1.5kV rms | ||
Life 10000000 (Mechanical) Operations, 50000 (Electrical) Operations | ||
Height 15.8mm | ||
Contact Material Silver Alloy | ||
Depth 15.5mm | ||
Application General Purpose | ||
TE Connectivity ORWH Series
Miniature ORWH series PCB relays from TE Connectivity. Typical applications include heating and ventilation appliances and emergency lighting
1 form C, 1 CO contact
Approvals
UL, TUV