TE Connectivity PCB Mount Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 863-9738
- Mfr. Part No.:
- K81C345
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 863-9738
- Mfr. Part No.:
- K81C345
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Terminal Type | PCB Pin | |
| Isolation Coil To Contact | 10kV | |
| Series | K81 | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Terminal Type PCB Pin | ||
Isolation Coil To Contact 10kV | ||
Series K81 | ||
Application Power | ||
Non Compliant
