Phoenix Contact Power Relay, 125V dc Coil, 30A Switching Current, DPDT
- RS Stock No.:
- 857-1389
- Mfr. Part No.:
- 2903664
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£94.94
(exc. VAT)
£113.93
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £94.94 | £9.494 |
*price indicative
- RS Stock No.:
- 857-1389
- Mfr. Part No.:
- 2903664
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 125V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | REL-IR2/LDP-125DC/2X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 30A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 27.5mm | |
| Height | 35.6mm | |
| Standards/Approvals | EAC, CSA | |
| Length | 21.2mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 125V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series REL-IR2/LDP-125DC/2X21 | ||
Terminal Type Plug-In | ||
Switching Current 30A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 27.5mm | ||
Height 35.6mm | ||
Standards/Approvals EAC, CSA | ||
Length 21.2mm | ||
Contact Material Silver Alloy | ||
Plug-in industrial relay with power contacts, 2 PDTs, test button, status LED, freewheeling diode, mechanical switch position indicator, polarity: A1+, A2-, input voltage: 125 V DC
Related links
- Phoenix Contact Power Relay 6 A Switching Current, 4PDT
- Phoenix Contact Power Relay 50 mA Switching Current, 4PDT
- Allen Bradley Power Relay 8 A Switching Current, DPDT
- Omron Power Relay 10 A Switching Current, DPDT
- Allen Bradley PCB Power Relay 8 A Switching Current, DPDT
- Phoenix Contact Power Relay 30 A Switching Current, DPDT
- Phoenix Contact Power Relay 30 A Switching Current, DPDT
- Phoenix Contact Power Relay 30 A Switching Current, DPDT
