Phoenix Contact Power Relay, 125V dc Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 857-1377
- Mfr. Part No.:
- 2903681
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 857-1377
- Mfr. Part No.:
- 2903681
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 125V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | REL-IR4/LDP-125DC/4X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Height | 35.6mm | |
| Width | 27.5mm | |
| Length | 21.2mm | |
| Standards/Approvals | CSA, EAC | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 125V dc | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series REL-IR4/LDP-125DC/4X21 | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Height 35.6mm | ||
Width 27.5mm | ||
Length 21.2mm | ||
Standards/Approvals CSA, EAC | ||
Contact Material Silver Alloy | ||
Plug-in industrial relay with power contacts, 4 PDTs, test key, status LED, freewheeling diode, mechanical switch position indicator, polarity: A1+, A2-, coil voltage: 125 V DC
Related links
- Phoenix Contact Power Relay 50 mA Switching Current, 4PDT
- Siemens Power Relay 6 A Switching Current, 4PDT
- Turck Power Relay 6 A Switching Current, 4PDT
- Phoenix Contact Power Relay 30 A Switching Current, DPDT
- Turck Power Relay 6 A Switching Current, 4PDT
- Schneider Electric Power Relay 8 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 7 A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 16 A Switching Current, 3PDT
